10164227-0704A1RLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10164227-0704A1RLF

10164227-0704A1RLF

DigiKey Part Number
609-10164227-0704A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0704A1RLFCT-ND - Cut Tape (CT)
609-10164227-0704A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0704A1RLF
Description
BERGSTAK 0.4MM, 70POSITION, RECE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0704A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
4mm
Height Above Board
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,58000 Kč35,58 Kč
1030,14800 Kč301,48 Kč
2528,25440 Kč706,36 Kč
5026,90220 Kč1 345,11 Kč
10025,61630 Kč2 561,63 Kč
25024,01180 Kč6 002,95 Kč
50022,86538 Kč11 432,69 Kč
1 00021,77390 Kč21 773,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,73505 Kč41 470,10 Kč
4 00019,74594 Kč78 983,76 Kč
6 00019,18955 Kč115 137,30 Kč
10 00018,51110 Kč185 111,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,58000 Kč
Unit Price with VAT:43,05180 Kč