
10164227-0603A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0603A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0603A1RLFCT-ND - Cut Tape (CT) 609-10164227-0603A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0603A1RLF |
Description | BERGSTAK 0.4MM, 60POSITION, RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0603A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,15800 Kč | 281,58 Kč |
| 25 | 26,39040 Kč | 659,76 Kč |
| 50 | 25,12620 Kč | 1 256,31 Kč |
| 100 | 23,92510 Kč | 2 392,51 Kč |
| 250 | 22,42672 Kč | 5 606,68 Kč |
| 500 | 21,35538 Kč | 10 677,69 Kč |
| 1 000 | 20,33593 Kč | 20 335,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,81967 Kč | 56 459,01 Kč |
| 6 000 | 17,92221 Kč | 107 533,26 Kč |
| 9 000 | 17,41726 Kč | 156 755,34 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


