60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
BergStak® 0.40mm Connector

10164227-0601A1RLF

DigiKey Part Number
609-10164227-0601A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0601A1RLFCT-ND - Cut Tape (CT)
609-10164227-0601A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0601A1RLF
Description
BERGSTAK 0.4MM, 60POSITION, RECE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0601A1RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
1.5mm
Height Above Board
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,10800 Kč191,08 Kč
2517,90720 Kč447,68 Kč
5017,05460 Kč852,73 Kč
10016,23780 Kč1 623,78 Kč
25015,21936 Kč3 804,84 Kč
50014,49240 Kč7 246,20 Kč
1 00013,80031 Kč13 800,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,77112 Kč38 313,36 Kč
6 00012,16190 Kč72 971,40 Kč
9 00011,81926 Kč106 373,34 Kč
15 00011,40126 Kč171 018,90 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč