


10164227-0501A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0501A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0501A1RLFCT-ND - Cut Tape (CT) 609-10164227-0501A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0501A1RLF |
Description | BERGSTAK 0.4MM, 50POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0501A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 14,98800 Kč | 149,88 Kč |
| 25 | 14,05280 Kč | 351,32 Kč |
| 50 | 13,38360 Kč | 669,18 Kč |
| 100 | 12,74160 Kč | 1 274,16 Kč |
| 250 | 11,94292 Kč | 2 985,73 Kč |
| 500 | 11,37206 Kč | 5 686,03 Kč |
| 1 000 | 10,82917 Kč | 10 829,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02134 Kč | 30 064,02 Kč |
| 6 000 | 9,54316 Kč | 57 258,96 Kč |
| 9 000 | 9,27423 Kč | 83 468,07 Kč |
| 15 000 | 8,94619 Kč | 134 192,85 Kč |
| 21 000 | 8,73656 Kč | 183 467,76 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |


