


10164227-0401A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0401A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0401A1RLFCT-ND - Cut Tape (CT) 609-10164227-0401A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0401A1RLF |
Description | BERGSTAK 0.4MM, 40POSITION, RECE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0401A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,65520 Kč | 316,38 Kč |
| 50 | 12,04900 Kč | 602,45 Kč |
| 100 | 11,47230 Kč | 1 147,23 Kč |
| 250 | 10,75236 Kč | 2 688,09 Kč |
| 500 | 10,23872 Kč | 5 119,36 Kč |
| 1 000 | 9,74994 Kč | 9 749,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,02259 Kč | 27 067,77 Kč |
| 6 000 | 8,59208 Kč | 51 552,48 Kč |
| 9 000 | 8,34993 Kč | 75 149,37 Kč |
| 15 000 | 8,05454 Kč | 120 818,10 Kč |
| 21 000 | 7,86578 Kč | 165 181,38 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |






