20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164227-0205A1RLF

DigiKey Part Number
609-10164227-0205A1RLFTR-ND - Tape & Reel (TR)
609-10164227-0205A1RLFCT-ND - Cut Tape (CT)
609-10164227-0205A1RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164227-0205A1RLF
Description
BERGSTAK 0.4MM, 20POSITION, RECE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10164227-0205A1RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3.5mm
Number of Positions
20
Height Above Board
0.136" (3.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,79000 Kč157,90 Kč
2514,79920 Kč369,98 Kč
5014,08960 Kč704,48 Kč
10013,41560 Kč1 341,56 Kč
25012,57528 Kč3 143,82 Kč
50011,97432 Kč5 987,16 Kč
1 00011,40233 Kč11 402,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,85807 Kč21 716,14 Kč
4 00010,33999 Kč41 359,96 Kč
6 00010,04852 Kč60 291,12 Kč
10 0009,69306 Kč96 930,60 Kč
14 0009,46584 Kč132 521,76 Kč
20 0009,23088 Kč184 617,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč