

10164227-0101A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0101A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0101A1RLFCT-ND - Cut Tape (CT) 609-10164227-0101A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0101A1RLF |
Description | BERGSTAK 0.4MM, 10POSITION, RECE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0101A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 Kč | 9,78 Kč |
| 10 | 8,34300 Kč | 83,43 Kč |
| 25 | 7,81480 Kč | 195,37 Kč |
| 50 | 7,44020 Kč | 372,01 Kč |
| 100 | 7,08650 Kč | 708,65 Kč |
| 250 | 6,64128 Kč | 1 660,32 Kč |
| 500 | 6,32378 Kč | 3 161,89 Kč |
| 1 000 | 6,02167 Kč | 6 021,67 Kč |
| 2 500 | 5,64458 Kč | 14 111,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,37511 Kč | 26 875,55 Kč |
| 10 000 | 5,11863 Kč | 51 186,30 Kč |
| 15 000 | 4,97435 Kč | 74 615,25 Kč |
| 25 000 | 4,79838 Kč | 119 959,50 Kč |
| 35 000 | 4,68593 Kč | 164 007,55 Kč |
| Unit Price without VAT: | 9,78000 Kč |
|---|---|
| Unit Price with VAT: | 11,83380 Kč |



