
10164210-2010LF | |
|---|---|
DigiKey Part Number | 609-10164210-2010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10164210-2010LF |
Description | 1.0MM PITCH, RECEPTACLE,-2X10POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164210-2010LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 50 | 3,14140 Kč | 157,07 Kč |
| 100 | 2,99010 Kč | 299,01 Kč |
| 250 | 2,80196 Kč | 700,49 Kč |
| 500 | 2,66758 Kč | 1 333,79 Kč |
| 1 000 | 2,54013 Kč | 2 540,13 Kč |
| 2 500 | 2,38100 Kč | 5 952,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

