
10164148-001HT | |
|---|---|
DigiKey Part Number | 609-10164148-001HT-ND |
Manufacturer | |
Manufacturer Product Number | 10164148-001HT |
Description | COMBOLOCK HAND TOOL AWG 18,20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 503,38000 Kč | 16 503,38 Kč |
| 5 | 15 298,47000 Kč | 76 492,35 Kč |
| 10 | 14 807,72700 Kč | 148 077,27 Kč |
| Unit Price without VAT: | 16 503,38000 Kč |
|---|---|
| Unit Price with VAT: | 19 969,08980 Kč |





