10164148-001HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164147-001HT

DigiKey Part Number
609-10164147-001HT-ND
Manufacturer
Manufacturer Product Number
10164147-001HT
Description
COMBOLOCK HAND TOOL AWG 24, 26,2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-30 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 510,27000 Kč15 510,27 Kč
514 378,03400 Kč71 890,17 Kč
1013 916,72300 Kč139 167,23 Kč
Manufacturers Standard Package
Unit Price without VAT:15 510,27000 Kč
Unit Price with VAT:18 767,42670 Kč