Jumper Lead Gold 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jumper Lead Gold 11.8" (300.0mm)
ComboLock® Wire-to-Board Connector System

10164064-M0030YYLF

DigiKey Part Number
609-10164064-M0030YYLF-ND
Manufacturer
Manufacturer Product Number
10164064-M0030YYLF
Description
COMBOLOCKCRIMPED LEAD WITH TIN P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jumper Lead Gold 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol ICC (FCI)
Length
11.8" (300.0mm)
Series
Contact Finish
Gold
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1019,73800 Kč197,38 Kč
2518,49520 Kč462,38 Kč
5017,60900 Kč880,45 Kč
10016,76900 Kč1 676,90 Kč
25015,71744 Kč3 929,36 Kč
50014,96654 Kč7 483,27 Kč
1 00014,25197 Kč14 251,97 Kč
3 00013,18898 Kč39 566,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč