Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163354-P0030YYLF

DigiKey Part Number
609-10163354-P0030YYLF-ND
Manufacturer
Manufacturer Product Number
10163354-P0030YYLF
Description
CRIMPING TO WIRE-10163354-P0030Y
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
11.8" (300.0mm)
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
28 AWG
Series
Contact Finish
Tin
Packaging
Bag
Color
Black
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,23700 Kč222,37 Kč
2520,83840 Kč520,96 Kč
5019,84320 Kč992,16 Kč
10018,89400 Kč1 889,40 Kč
25017,71056 Kč4 427,64 Kč
50016,86434 Kč8 432,17 Kč
1 00016,05927 Kč16 059,27 Kč
2 50015,05406 Kč37 635,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč