
10162876-1SP120LF | |
|---|---|
DigiKey Part Number | 609-10162876-1SP120LF-ND |
Manufacturer | |
Manufacturer Product Number | 10162876-1SP120LF |
Description | BARKLIP BK150 I/O OCP ORV3 IT GE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Plug to Cable 0.984' (300.00mm, 11.811") Black, Red Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10162876-1SP120LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | - | |
Features | - | |
Cable Type | Individual | |
Usage | - | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black, Red | |
Shielding | Unshielded | |
Wire Gauge | 6 AWG, 18 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,81000 Kč | 1 973,81 Kč |
| 10 | 1 677,76100 Kč | 16 777,61 Kč |
| 25 | 1 572,79200 Kč | 39 319,80 Kč |
| 50 | 1 497,81260 Kč | 74 890,63 Kč |
| 100 | 1 426,41300 Kč | 142 641,30 Kč |
| Unit Price without VAT: | 1 973,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 388,31010 Kč |






