
10162697-002LF | |
|---|---|
DigiKey Part Number | 609-10162697-002LFTR-ND - Tape & Reel (TR) 609-10162697-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10162697-002LF |
Description | COMBOLOCK, 1.00MM (0.039IN) SIGN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10162697-002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 25 | 3,29240 Kč | 82,31 Kč |
| 50 | 3,13640 Kč | 156,82 Kč |
| 100 | 2,98490 Kč | 298,49 Kč |
| 250 | 2,79796 Kč | 699,49 Kč |
| 500 | 2,66408 Kč | 1 332,04 Kč |
| 1 000 | 2,53674 Kč | 2 536,74 Kč |
| 2 500 | 2,37764 Kč | 5 944,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,26405 Kč | 11 320,25 Kč |
| 10 000 | 2,15596 Kč | 21 559,60 Kč |
| 15 000 | 2,09516 Kč | 31 427,40 Kč |
| 25 000 | 2,02101 Kč | 50 525,25 Kč |
| 35 000 | 1,97361 Kč | 69 076,35 Kč |
| 50 000 | 1,92460 Kč | 96 230,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





