10162695-107060LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10162695-107060LF

DigiKey Part Number
609-10162695-107060LF-ND
Manufacturer
Manufacturer Product Number
10162695-107060LF
Description
CONN RCPT HSG 13POS 1.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 (7 + 6 Power) Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10162695-107060LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1015,55600 Kč155,56 Kč
2514,58360 Kč364,59 Kč
5013,88460 Kč694,23 Kč
10013,21940 Kč1 321,94 Kč
25012,39088 Kč3 097,72 Kč
50011,79852 Kč5 899,26 Kč
2 40010,56193 Kč25 348,63 Kč
4 80010,05800 Kč48 278,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč