
10162695-105020LF | |
|---|---|
DigiKey Part Number | 609-10162695-105020LF-ND |
Manufacturer | |
Manufacturer Product Number | 10162695-105020LF |
Description | CONN RCPT HSG 7POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10162695-105020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 14,63000 Kč | 146,30 Kč |
| 25 | 13,71600 Kč | 342,90 Kč |
| 50 | 13,06360 Kč | 653,18 Kč |
| 100 | 12,43840 Kč | 1 243,84 Kč |
| 250 | 11,65832 Kč | 2 914,58 Kč |
| 500 | 11,10178 Kč | 5 550,89 Kč |
| 1 000 | 10,57131 Kč | 10 571,31 Kč |
| 2 500 | 9,90950 Kč | 24 773,75 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |





