


10162583-411169LF | |
|---|---|
DigiKey Part Number | 609-10162583-411169LFTR-ND - Tape & Reel (TR) 609-10162583-411169LFCT-ND - Cut Tape (CT) 609-10162583-411169LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162583-411169LF |
Description | CONAN LITE R/A HEADER, 69 POSITI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162583-411169LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 69 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 50,20400 Kč | 502,04 Kč |
| 100 | 42,66620 Kč | 4 266,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,08408 Kč | 19 042,04 Kč |
| 1 000 | 36,26705 Kč | 36 267,05 Kč |
| 1 500 | 35,24486 Kč | 52 867,29 Kč |
| 2 500 | 33,99828 Kč | 84 995,70 Kč |
| 3 500 | 33,20144 Kč | 116 205,04 Kč |
| 5 000 | 32,37730 Kč | 161 886,50 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |


