


10162583-411111LF | |
|---|---|
DigiKey Part Number | 609-10162583-411111LFTR-ND - Tape & Reel (TR) 609-10162583-411111LFCT-ND - Cut Tape (CT) 609-10162583-411111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162583-411111LF |
Description | CONAN LITE R/A HEADER, 11 POSITI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Plug, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162583-411111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.211" (5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,13400 Kč | 231,34 Kč |
| 100 | 19,66070 Kč | 1 966,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,54854 Kč | 8 774,27 Kč |
| 1 000 | 16,71075 Kč | 16 710,75 Kč |
| 1 500 | 16,23965 Kč | 24 359,48 Kč |
| 2 500 | 15,66482 Kč | 39 162,05 Kč |
| 3 500 | 15,29758 Kč | 53 541,53 Kč |
| 5 000 | 14,91767 Kč | 74 588,35 Kč |
| 12 500 | 13,98469 Kč | 174 808,62 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


