


10162582-1134151LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134151LFTR-ND - Tape & Reel (TR) 609-10162582-1134151LFCT-ND - Cut Tape (CT) 609-10162582-1134151LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134151LF |
Description | CONAN LITE HEADER, 51 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134151LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 51 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 38,24800 Kč | 382,48 Kč |
| 100 | 32,50960 Kč | 3 250,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,07201 Kč | 22 457,61 Kč |
| 1 600 | 26,73271 Kč | 42 772,34 Kč |
| 2 400 | 25,97930 Kč | 62 350,32 Kč |
| 4 000 | 25,06029 Kč | 100 241,16 Kč |
| 5 600 | 24,47296 Kč | 137 048,58 Kč |
| 8 000 | 23,86557 Kč | 190 924,56 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


