


10162582-1134131LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134131LFTR-ND - Tape & Reel (TR) 609-10162582-1134131LFCT-ND - Cut Tape (CT) 609-10162582-1134131LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134131LF |
Description | CONAN LITE HEADER, 31 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134131LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions 31 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 100 | 26,41970 Kč | 2 641,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,58244 Kč | 11 791,22 Kč |
| 1 000 | 22,45652 Kč | 22 456,52 Kč |
| 1 500 | 21,82350 Kč | 32 735,25 Kč |
| 2 500 | 21,05134 Kč | 52 628,35 Kč |
| 3 500 | 20,55776 Kč | 71 952,16 Kč |
| 5 000 | 20,04729 Kč | 100 236,45 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


