


10162581-3134125LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134125LFTR-ND - Tape & Reel (TR) 609-10162581-3134125LFCT-ND - Cut Tape (CT) 609-10162581-3134125LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134125LF |
Description | CONAN LITE RECEPTACLE, 25 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134125LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions 25 | Height Above Board 0.129" (3.28mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,08200 Kč | 290,82 Kč |
| 100 | 24,72090 Kč | 2 472,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,34604 Kč | 17 076,83 Kč |
| 1 600 | 20,32738 Kč | 32 523,81 Kč |
| 2 400 | 19,75430 Kč | 47 410,32 Kč |
| 4 000 | 19,05558 Kč | 76 222,32 Kč |
| 5 600 | 18,60884 Kč | 104 209,50 Kč |
| 8 000 | 18,14687 Kč | 145 174,96 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


