
10162308-001 | |
|---|---|
DigiKey Part Number | 609-10162308-001-ND |
Manufacturer | |
Manufacturer Product Number | 10162308-001 |
Description | MINI PV 2.54MM CTW CRIMP HAND TO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 592,58000 Kč | 15 592,58 Kč |
| 5 | 14 454,19400 Kč | 72 270,97 Kč |
| 10 | 13 990,54600 Kč | 139 905,46 Kč |
| Unit Price without VAT: | 15 592,58000 Kč |
|---|---|
| Unit Price with VAT: | 18 867,02180 Kč |



