10161577-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10161577-001

DigiKey Part Number
609-10161577-001-ND
Manufacturer
Manufacturer Product Number
10161577-001
Description
MINITEK 2.00MM CTW CRIMP HAND TO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-24 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 667,88000 Kč13 667,88 Kč
512 669,85600 Kč63 349,28 Kč
1012 263,34800 Kč122 633,48 Kč
Manufacturers Standard Package
Unit Price without VAT:13 667,88000 Kč
Unit Price with VAT:16 538,13480 Kč