
10161122-1241100LF | |
|---|---|
DigiKey Part Number | 609-10161122-1241100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10161122-1241100LF |
Description | 10161122-1241100LF-MTK CEM5 HYB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (4 + 12 Power) position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10161122-1241100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.094" (2.40mm) | |
Overall Contact Length | - | |
Insulation Height | 0.116" (2.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 26,64900 Kč | 266,49 Kč |
| 100 | 22,64140 Kč | 2 264,14 Kč |
| 910 | 19,37270 Kč | 17 629,16 Kč |
| 1 820 | 18,44824 Kč | 33 575,80 Kč |
| 5 460 | 17,07305 Kč | 93 218,85 Kč |
| 10 010 | 16,35907 Kč | 163 754,29 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |











