Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10161117-001

DigiKey Part Number
609-10161117-001-ND
Manufacturer
Manufacturer Product Number
10161117-001
Description
MICROSPACE HAND TOOL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Amphenol ICC (FCI)
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-30 AWG
Packaging
Box
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 402,39000 Kč13 402,39 Kč
512 423,76000 Kč62 118,80 Kč
1012 025,19800 Kč120 251,98 Kč
Manufacturers Standard Package
Unit Price without VAT:13 402,39000 Kč
Unit Price with VAT:16 216,89190 Kč