
10160554-004THLF | |
|---|---|
DigiKey Part Number | 609-10160554-004THLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160554-004THLF |
Description | CONN SKT SODIMM 262POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10160554-004THLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.681" (17.30mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,82000 Kč | 370,82 Kč |
| 10 | 315,05400 Kč | 3 150,54 Kč |
| 25 | 295,32440 Kč | 7 383,11 Kč |
| 50 | 281,23040 Kč | 14 061,52 Kč |
| 100 | 267,81060 Kč | 26 781,06 Kč |
| 250 | 251,05712 Kč | 62 764,28 Kč |
| 648 | 234,76023 Kč | 152 124,63 Kč |
| Unit Price without VAT: | 370,82000 Kč |
|---|---|
| Unit Price with VAT: | 448,69220 Kč |




