
10159561-400321RLF | |
|---|---|
DigiKey Part Number | 609-10159561-400321RLFTR-ND - Tape & Reel (TR) 609-10159561-400321RLFCT-ND - Cut Tape (CT) 609-10159561-400321RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159561-400321RLF |
Description | POWERSTAK VERTICAL RECEPTACLE R3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159561-400321RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Natural | |
Insulation Height | 0.169" (4.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 20A | |
Voltage Rating | 100VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 39,57400 Kč | 395,74 Kč |
| 25 | 37,09000 Kč | 927,25 Kč |
| 50 | 35,31760 Kč | 1 765,88 Kč |
| 100 | 33,63160 Kč | 3 363,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,12103 Kč | 9 336,31 Kč |
| 600 | 29,63560 Kč | 17 781,36 Kč |
| 900 | 28,79991 Kč | 25 919,92 Kč |
| 1 500 | 27,78081 Kč | 41 671,21 Kč |
| 2 100 | 27,12964 Kč | 56 972,24 Kč |
| 3 000 | 26,45585 Kč | 79 367,55 Kč |
| 7 500 | 24,80142 Kč | 186 010,65 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |


