Connector Header Surface Mount 10 (Power) position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159560-A00221RLF

DigiKey Part Number
609-10159560-A00221RLFTR-ND - Tape & Reel (TR)
609-10159560-A00221RLFCT-ND - Cut Tape (CT)
609-10159560-A00221RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10159560-A00221RLF
Description
POWERSTAK VERTICAL HEADER 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 (Power) position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10159560-A00221RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.224" (5.69mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold or Gold, GXT™
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Blade
Insulation Material
Thermoplastic
Pitch - Mating
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
20A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
100VDC
Mounting Type
Mated Stacking Heights
6mm, 10mm, 14mm, 18mm
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 25048,19816 Kč108 445,86 Kč
Manufacturers Standard Package
Unit Price without VAT:48,19816 Kč
Unit Price with VAT:58,31977 Kč

Other Suppliers on DigiKey

1 500In Stock
Ships from WEC