
10159559-410221RLF | |
|---|---|
DigiKey Part Number | 609-10159559-410221RLFTR-ND - Tape & Reel (TR) 609-10159559-410221RLFCT-ND - Cut Tape (CT) 609-10159559-410221RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159559-410221RLF |
Description | COMBOSTAK VERTICAL RECEPTACLE 2P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 (10 + 4 Power) Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10159559-410221RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Natural | |
Insulation Height | 0.303" (7.70mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,51000 Kč | 59,51 Kč |
| 10 | 50,47500 Kč | 504,75 Kč |
| 25 | 47,31280 Kč | 1 182,82 Kč |
| 50 | 45,05340 Kč | 2 252,67 Kč |
| 100 | 42,89990 Kč | 4 289,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 38,90045 Kč | 15 560,18 Kč |
| 800 | 37,04430 Kč | 29 635,44 Kč |
| 1 200 | 36,00028 Kč | 43 200,34 Kč |
| 2 000 | 34,72678 Kč | 69 453,56 Kč |
| 2 800 | 33,91259 Kč | 94 955,25 Kč |
| 4 000 | 33,07072 Kč | 132 282,88 Kč |
| Unit Price without VAT: | 59,51000 Kč |
|---|---|
| Unit Price with VAT: | 72,00710 Kč |



