
10159558-A30221RLF | |
|---|---|
DigiKey Part Number | 609-10159558-A30221RLFTR-ND - Tape & Reel (TR) 609-10159558-A30221RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10159558-A30221RLF |
Description | COMBOSTAK VERTICAL HEADER 5P30S5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 (30 + 10 Power) position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159558-A30221RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.224" (5.69mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,64360 Kč | 1 866,09 Kč |
| 50 | 71,07820 Kč | 3 553,91 Kč |
| 100 | 67,68290 Kč | 6 768,29 Kč |
| 250 | 63,44504 Kč | 15 861,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 58,71433 Kč | 44 035,75 Kč |
| 1 500 | 55,91431 Kč | 83 871,46 Kč |
| 2 250 | 54,33872 Kč | 122 262,12 Kč |
| 3 750 | 52,41778 Kč | 196 566,67 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |



