


10159549-140KALF | |
|---|---|
DigiKey Part Number | 609-10159549-140KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-140KALF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-140KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 35,05000 Kč | 876,25 Kč |
| 50 | 33,37420 Kč | 1 668,71 Kč |
| 100 | 31,78050 Kč | 3 178,05 Kč |
| 250 | 29,78944 Kč | 7 447,36 Kč |
| 500 | 28,36662 Kč | 14 183,31 Kč |
| 1 200 | 26,66781 Kč | 32 001,37 Kč |
| 3 600 | 24,68000 Kč | 88 848,00 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |







