
10159549-124KALF | |
|---|---|
DigiKey Part Number | 609-10159549-124KALF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-124KALF |
Description | WIRELOCK, 1.80MM PITCH, WTB CONN |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-124KALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 26,94400 Kč | 269,44 Kč |
| 25 | 25,25000 Kč | 631,25 Kč |
| 60 | 23,73967 Kč | 1 424,38 Kč |
| 120 | 22,60400 Kč | 2 712,48 Kč |
| 300 | 21,18673 Kč | 6 356,02 Kč |
| 540 | 20,32593 Kč | 10 976,00 Kč |
| 1 020 | 19,43403 Kč | 19 822,71 Kč |
| 2 520 | 18,23291 Kč | 45 946,93 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |



