20 Rectangular Connectors - Housings Receptacle Green 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Green 0.071" (1.80mm)
WireLock® Automotive-Grade Connectors

10159549-120KBLF

DigiKey Part Number
609-10159549-120KBLF-ND
Manufacturer
Manufacturer Product Number
10159549-120KBLF
Description
WIRELOCK, 1.80MM PITCH, WTB CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Green 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159549-120KBLF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Green
Contact Type
Female Socket
Features
Connector Position Assurance (CPA)
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.071" (1.80mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 148
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1032,50500 Kč325,05 Kč
2530,45560 Kč761,39 Kč
5028,99820 Kč1 449,91 Kč
10027,61240 Kč2 761,24 Kč
25025,88296 Kč6 470,74 Kč
50024,64704 Kč12 323,52 Kč
1 20023,17077 Kč27 804,92 Kč
3 60021,44357 Kč77 196,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč