16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
WireLock® Automotive-Grade Connectors

10159549-116KALF

DigiKey Part Number
609-10159549-116KALF-ND
Manufacturer
Manufacturer Product Number
10159549-116KALF
Description
CONN RCPT HSG 16POS 1.80MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10159549-116KALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
2
Row Spacing
0.087" (2.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 24 450 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,70700 Kč317,07 Kč
2529,71640 Kč742,91 Kč
5028,29700 Kč1 414,85 Kč
10026,94670 Kč2 694,67 Kč
25025,25808 Kč6 314,52 Kč
50024,05194 Kč12 025,97 Kč
2 40021,53240 Kč51 677,76 Kč
4 80020,50542 Kč98 426,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč

Other Suppliers on DigiKey

24 450In Stock
Ships from WEC