
10159388-004 | |
|---|---|
DigiKey Part Number | 609-10159388-004-ND |
Manufacturer | |
Manufacturer Product Number | 10159388-004 |
Description | MINITEK PWR 4.2, HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 279,40000 Kč | 18 279,40 Kč |
| 5 | 16 945,08200 Kč | 84 725,41 Kč |
| 10 | 16 401,50700 Kč | 164 015,07 Kč |
| Unit Price without VAT: | 18 279,40000 Kč |
|---|---|
| Unit Price with VAT: | 22 118,07400 Kč |

