10159388-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159388-001

DigiKey Part Number
609-10159388-001-ND
Manufacturer
Manufacturer Product Number
10159388-001
Description
MINITEK PWR 4.2, HAND CRIMP TOOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Terminator
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 922,94000 Kč16 922,94 Kč
515 687,59600 Kč78 437,98 Kč
1015 184,35400 Kč151 843,54 Kč
Manufacturers Standard Package
Unit Price without VAT:16 922,94000 Kč
Unit Price with VAT:20 476,75740 Kč