
10159026-1004LF | |
|---|---|
DigiKey Part Number | 609-10159026-1004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159026-1004LF |
Description | 0.8 PITCH REC HOUSING-10159026-1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159026-1004LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,39300 Kč | 23,93 Kč |
| 25 | 2,23040 Kč | 55,76 Kč |
| 50 | 2,12640 Kč | 106,32 Kč |
| 100 | 2,02440 Kč | 202,44 Kč |
| 250 | 1,89832 Kč | 474,58 Kč |
| 500 | 1,80720 Kč | 903,60 Kč |
| 1 000 | 1,72066 Kč | 1 720,66 Kč |
| 2 500 | 1,61288 Kč | 4 032,20 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |


