10158453-12LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 17 898
Unit Price: 27,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 866
Unit Price: 33,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 26,64620 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,71264 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,71264 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 27,71264 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 155
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


Cvilux USA
In Stock: 0
Unit Price: 6,07346 Kč
Datasheet
12 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10158453-12LF

DigiKey Part Number
609-10158453-12LF-ND
Manufacturer
Manufacturer Product Number
10158453-12LF
Description
10158453-12LF-MTK5.7 12P DR REC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Datasheet
 Datasheet
EDA/CAD Models
10158453-12LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.224" (5.70mm)
Number of Rows
2
Row Spacing
0.224" (5.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00014,68411 Kč44 052,33 Kč
Unit Price without VAT:14,68411 Kč
Unit Price with VAT:17,76777 Kč