
10156619-2001LF | |
|---|---|
DigiKey Part Number | 609-10156619-2001LFTR-ND - Tape & Reel (TR) 609-10156619-2001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10156619-2001LF |
Description | CONN PIN 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10156619-2001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,58900 Kč | 5,89 Kč |
| 25 | 0,55560 Kč | 13,89 Kč |
| 50 | 0,53040 Kč | 26,52 Kč |
| 100 | 0,50520 Kč | 50,52 Kč |
| 250 | 0,47236 Kč | 118,09 Kč |
| 500 | 0,45004 Kč | 225,02 Kč |
| 1 000 | 0,42837 Kč | 428,37 Kč |
| 2 500 | 0,40138 Kč | 1 003,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36393 Kč | 3 639,30 Kč |
| 20 000 | 0,34654 Kč | 6 930,80 Kč |
| 30 000 | 0,33675 Kč | 10 102,50 Kč |
| 50 000 | 0,32482 Kč | 16 241,00 Kč |
| 70 000 | 0,31719 Kč | 22 203,30 Kč |
| 100 000 | 0,30931 Kč | 30 931,00 Kč |
| 250 000 | 0,28995 Kč | 72 487,50 Kč |
| 500 000 | 0,27611 Kč | 138 055,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


