
10156000-051100LF | |
|---|---|
DigiKey Part Number | 609-10156000-051100LFTR-ND - Tape & Reel (TR) 609-10156000-051100LFCT-ND - Cut Tape (CT) 609-10156000-051100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156000-051100LF |
Description | BERGSTAK 0.50MM SELF-ALIGNMENT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10156000-051100LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.104" (2.65mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,89960 Kč | 822,49 Kč |
| 50 | 31,32900 Kč | 1 566,45 Kč |
| 100 | 29,82980 Kč | 2 982,98 Kč |
| 250 | 27,96092 Kč | 6 990,23 Kč |
| 500 | 26,62630 Kč | 13 313,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 24,64059 Kč | 36 960,89 Kč |
| 3 000 | 23,46513 Kč | 70 395,39 Kč |
| 4 500 | 22,80402 Kč | 102 618,09 Kč |
| 7 500 | 21,99753 Kč | 164 981,48 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



