10155504-A006LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155504-A006LF

DigiKey Part Number
609-10155504-A006LF-ND
Manufacturer
Manufacturer Product Number
10155504-A006LF
Description
6PIN XS RECEPTACLE-10155504-A006
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
10155504-A006LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.096" (2.43mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 130°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 817
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
150,97000 Kč50,97 Kč
1043,36000 Kč433,60 Kč
10036,84950 Kč3 684,95 Kč
50032,89262 Kč16 446,31 Kč
1 00031,32322 Kč31 323,22 Kč
6 00027,60630 Kč165 637,80 Kč
Manufacturers Standard Package
Unit Price without VAT:50,97000 Kč
Unit Price with VAT:61,67370 Kč