Parametric Equivalent

10155504-A004LF | |
|---|---|
DigiKey Part Number | 609-10155504-A004LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155504-A004LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.096" (2.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 13,22433 Kč | 79 345,98 Kč |
| Unit Price without VAT: | 13,22433 Kč |
|---|---|
| Unit Price with VAT: | 16,00144 Kč |




