
| 10155504-A002WLF | |
|---|---|
| DigiKey Part Number | 609-10155504-A002WLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10155504-A002WLF | 
| Description | INTERCONNECT RECTANGULAR | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.096" (2.43mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Black | |
| Features | - | |
| Insulation Material | Thermoplastic | |
| Operating Temperature | -40°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 8,56876 Kč | 85 687,60 Kč | 
| Unit Price without VAT: | 8,56876 Kč | 
|---|---|
| Unit Price with VAT: | 10,36820 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic