


10155500-A308KLF | |
|---|---|
DigiKey Part Number | 609-10155500-A308KLFTR-ND - Tape & Reel (TR) 609-10155500-A308KLFCT-ND - Cut Tape (CT) 609-10155500-A308KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10155500-A308KLF |
Description | CONN MICROSPACEXS,1.27MM CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10155500-A308KLF Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.382" (9.70mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 4A |
Style | Voltage Rating 48V |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,37400 Kč | 343,74 Kč |
| 100 | 29,20610 Kč | 2 920,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 27,45575 Kč | 6 589,38 Kč |
| 480 | 26,14513 Kč | 12 549,66 Kč |
| 720 | 25,40758 Kč | 18 293,46 Kč |
| 1 200 | 24,50834 Kč | 29 410,01 Kč |
| 1 680 | 23,93360 Kč | 40 208,45 Kč |
| 2 400 | 23,33910 Kč | 56 013,84 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |


