
| 10155266-101LF | |
|---|---|
| DigiKey Part Number | 609-10155266-101LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10155266-101LF | 
| Description | AIRMAX VSE, BACKPLANE CONNECTORS | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 54 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural High Speed | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10155266-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Header, Male Pins | |
| Connector Style | High Speed | |
| Number of Positions | 54 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 9 | |
| Number of Columns | 6 | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold, GXT™ | |
| Contact Finish Thickness | - | |
| Color | Natural | |
| Current Rating (Amps) | 500mA per Contact | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | 30VAC/DC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 110,06000 Kč | 110,06 Kč | 
| 10 | 93,44000 Kč | 934,40 Kč | 
| 41 | 84,57902 Kč | 3 467,74 Kč | 
| 82 | 80,54207 Kč | 6 604,45 Kč | 
| 123 | 78,26943 Kč | 9 627,14 Kč | 
| 287 | 73,72718 Kč | 21 159,70 Kč | 
| 533 | 70,57762 Kč | 37 617,87 Kč | 
| 1 025 | 67,39764 Kč | 69 082,58 Kč | 
| 2 501 | 63,29092 Kč | 158 290,59 Kč | 
| Unit Price without VAT: | 110,06000 Kč | 
|---|---|
| Unit Price with VAT: | 133,17260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic