
| 10155256-101LF | |
|---|---|
| DigiKey Part Number | 609-10155256-101LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10155256-101LF | 
| Description | AIRMAX VSE, BACKPLANE CONNECTORS | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10155256-101LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Usage | Daughtercard | |
| Connector Type | Receptacle, Female Sockets | |
| Connector Style | High Speed | |
| Number of Positions | 54 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 9 | |
| Number of Columns | 6 | |
| Mounting Type | Board Edge, Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold, GXT™ | |
| Contact Finish Thickness | - | |
| Color | Natural | |
| Current Rating (Amps) | 500mA per Contact | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 85°C | |
| Voltage Rating | 30VAC/DC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč | 
| 10 | 148,03500 Kč | 1 480,35 Kč | 
| 48 | 132,51688 Kč | 6 360,81 Kč | 
| 96 | 126,19052 Kč | 12 114,29 Kč | 
| 144 | 122,63257 Kč | 17 659,09 Kč | 
| 288 | 116,78090 Kč | 33 632,90 Kč | 
| 528 | 111,89570 Kč | 59 080,93 Kč | 
| 1 008 | 106,91105 Kč | 107 766,34 Kč | 
| Unit Price without VAT: | 174,15000 Kč | 
|---|---|
| Unit Price with VAT: | 210,72150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic