Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10155244-14111LF | |
|---|---|
DigiKey Part Number | 609-10155244-14111LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155244-14111LF |
Description | 10155244-14111LF-HSG 1.25MM NY66 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Pitch 0.049" (1.25mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2390144-4 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-4-ND | 11,74088 Kč | Parametric Equivalent |
| 1-2502606-4 | TE Connectivity AMP Connectors | 7 162 | 17-1-2502606-4-ND | 7,77000 Kč | Parametric Equivalent |
| 3-2390144-4 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-4-ND | 10,05729 Kč | Parametric Equivalent |
| 5055651400 | Molex | 0 | 900-5055651400-ND | 3,81780 Kč | Parametric Equivalent |
| GHDR-14V-S-1(F) | JST Sales America Inc. | 0 | 455-GHDR-14V-S-1(F)-ND | 3,52367 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,85140 Kč | 14 257,00 Kč |
| Unit Price without VAT: | 2,85140 Kč |
|---|---|
| Unit Price with VAT: | 3,45019 Kč |






