
10155056-1201LF | |
|---|---|
DigiKey Part Number | 609-10155056-1201LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155056-1201LF |
Description | FITMATE 1.50MM, RECEPTACLE, ACTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 50 | 6,65640 Kč | 332,82 Kč |
| 100 | 6,33720 Kč | 633,72 Kč |
| 250 | 5,93908 Kč | 1 484,77 Kč |
| 500 | 5,65518 Kč | 2 827,59 Kč |
| 1 000 | 5,38494 Kč | 5 384,94 Kč |
| 2 500 | 5,04767 Kč | 12 619,18 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

