Socket Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 22-24 AWG Crimp Stamped
WireLock® Automotive-Grade Connectors

10153126-5T2LF

DigiKey Part Number
609-10153126-5T2LFTR-ND - Tape & Reel (TR)
609-10153126-5T2LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10153126-5T2LF
Description
WIRELOCK, 1.80MM PITCH, WTB CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,21720 Kč55,43 Kč
502,11240 Kč105,62 Kč
1002,01160 Kč201,16 Kč
2501,88564 Kč471,41 Kč
5001,79574 Kč897,87 Kč
1 0001,70987 Kč1 709,87 Kč
2 5001,60265 Kč4 006,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,45319 Kč14 531,90 Kč
20 0001,38380 Kč27 676,00 Kč
30 0001,34478 Kč40 343,40 Kč
50 0001,29719 Kč64 859,50 Kč
70 0001,26677 Kč88 673,90 Kč
100 0001,23531 Kč123 531,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč