


10153126-4T2LF | |
|---|---|
DigiKey Part Number | 609-10153126-4T2LFTR-ND - Tape & Reel (TR) 609-10153126-4T2LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153126-4T2LF |
Description | CONNECTOR 1.80MM WTB US |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 2,06640 Kč | 51,66 Kč |
| 50 | 1,96540 Kč | 98,27 Kč |
| 100 | 1,87090 Kč | 187,09 Kč |
| 250 | 1,75376 Kč | 438,44 Kč |
| 500 | 1,67018 Kč | 835,09 Kč |
| 1 000 | 1,59018 Kč | 1 590,18 Kč |
| 2 500 | 1,49044 Kč | 3 726,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32489 Kč | 13 248,90 Kč |
| 20 000 | 1,26163 Kč | 25 232,60 Kč |
| 30 000 | 1,22605 Kč | 36 781,50 Kč |
| 50 000 | 1,18267 Kč | 59 133,50 Kč |
| 70 000 | 1,15493 Kč | 80 845,10 Kč |
| 100 000 | 1,12625 Kč | 112 625,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









